Filter Your Search
1 - 2 of 2 results
|
UX60A-MB-5ST(70)
Hirose Electric Co Ltd
|
$51.6329 | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | STRAIGHT | USB CONNECTOR | SHEILDED | 100VAC V | NO | 35 N | 100 MΩ | 1 | POLARIZED HOUSING | 7 N | UL | 94V-0 | -30 °C | 75 °C | RECEPTACLE | RECTANGULAR | USB2.0 B | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 29.5u inch | TIN | SURFACE MOUNT | 0.156 inch | 0.354 inch | 0.303 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
UX60A-MB-5ST
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 | 787.4 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | SYNTHETIC RESIN | COPPER ALLOY | TIN | STRAIGHT | TELECOM AND DATACOM CONNECTOR | USB, HIGH SPEED | 100VAC V | NO | 7.1168 N | 100 MΩ | 1 | POLARIZED HOUSING | 1.39 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 75 °C | SOLDER HOLDING FLANGE | RECEPTACLE | Tin (Sn) | COPPER ALLOY | USB SER A FLAT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | TIN | SURFACE MOUNT | 0.156 inch | 0.354 inch | 0.39 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Hirose |