Parametric results for: upw1j470mpd under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: upw1j470mpd
Select parts from the table below to compare.
Compare
Compare
UPW1J470MPD
Nichicon Corporation
$0.1059 Yes Yes Active 47 µF 63 V 121.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00 Nichicon
UPW1J470MPD1CT
Nichicon Corporation
Check for Price Yes Active 47 µF 63 V 121.5 mA 20 % 342 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 AEC-Q200 125 °C -55 °C 2 Radial BULK NO 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00.20
UPW1J470MPD1CP
Nichicon Corporation
Check for Price Yes Active 47 µF 63 V 121.5 mA 20 % 342 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 AEC-Q200 125 °C -55 °C 2 Radial BULK NO 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00.20
UPW1J470MPD1TD
Nichicon Corporation
Check for Price Yes Yes Active 47 µF 63 V 121.5 mA 20 % 342 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 e3 AEC-Q200 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00 Nichicon
UPW1J470MPD1FV
Nichicon Corporation
Check for Price Yes Active 47 µF 63 V 121.5 mA 20 % 342 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 AEC-Q200 125 °C -55 °C 2 Radial BULK NO 5 mm WIRE 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00.20
UPW1J470MPD1CV
Nichicon Corporation
Check for Price Yes Active 47 µF 63 V 121.5 mA 20 % 342 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 AEC-Q200 125 °C -55 °C 2 Radial BULK NO 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00.20
UPW1J470MPD1CA
Nichicon Corporation
Check for Price Yes Active 47 µF 63 V 121.5 mA 20 % 342 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 AEC-Q200 125 °C -55 °C 2 Radial BULK NO 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00.20
UPW1J470MPD1AA
Nichicon Corporation
Check for Price Yes Active 47 µF 63 V 121.5 mA 20 % 342 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 AEC-Q200 125 °C -55 °C 2 Radial BULK NO 5 mm SNAP-IN 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00.20
UPW1J470MPD1CC
Nichicon Corporation
Check for Price Yes Active 47 µF 63 V 121.5 mA 20 % 342 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 AEC-Q200 125 °C -55 °C 2 Radial BULK NO 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00.20
UPW1J470MPD1CM
Nichicon Corporation
Check for Price Yes Active 47 µF 63 V 121.5 mA 20 % 342 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.09 AEC-Q200 125 °C -55 °C 2 Radial BULK NO 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00.20