Filter Your Search
1 - 1 of 1 results
![]() |
UPD78F1026GA-HAB-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 20 MHz | 131072 | 8192 | UPD78K0R | 20 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 8.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFQFP | 7 X 7 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | 64 | PTQP0064LC-B64 | compliant | 8542.31.00.01 |