Parametric results for: upd4811650gf-a10-9bt under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: upd4811650gfa109bt
Select parts from the table below to compare.
Compare
Compare
UPD4811650GF-A10-9BT
NEC Electronics Group
Check for Price Obsolete 16.7772 Mbit 32 512KX32 3.3 V 7.5 ns DUAL BANK PAGE BURST SYNCHRONOUS GRAPHICS RAM AUTO/SELF REFRESH 1 1 512000 524.288 k SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.4 mm 20 mm 14 mm NEC ELECTRONICS CORP QFP 14 X 20 MM, PLASTIC, TQFP-100 100 unknown EAR99 8542.32.00.02
UPD4811650GF-A10-9BT
Renesas Electronics Corporation
Check for Price No Obsolete 16.7772 Mbit 32 512KX32 3.3 V 10 ns 100 MHz 2048 SYNCHRONOUS DRAM COMMON 1,2,4,8 512000 524.288 k 3-STATE 1,2,4,8,FP 3 mA 250 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP TQFP100,.7X.9,25 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD RENESAS ELECTRONICS CORP unknown EAR99 8542.32.00.02