Parametric results for: upc4072g2-a under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: upc4072g2a
Select parts from the table below to compare.
Compare
Compare
UPC4072G2-A
Renesas Electronics Corporation
Check for Price Yes Yes Active 10 mV 13 V/us 200 pA 5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 50 pA YES NO NO -18 V NO NO 18 V COMMERCIAL EXTENDED 3000 25000 NO R-PDSO-G8 Not Qualified e6 86 dB 80 °C -20 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 1.8 mm 4.4 mm 5.2 mm RENESAS ELECTRONICS CORP SOP 0.225 INCH, PLASTIC, SOP-8 8 PRSP0008DL-A8 compliant 5A002 8542.33.00.01 Renesas Electronics
UPC4072G2-A
NEC Electronics Group
Check for Price Yes Yes Transferred 10 mV 13 V/us 200 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL EXTENDED 3000 R-PDSO-G8 Not Qualified e3/e6 86 dB 80 °C -20 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN/TIN BISMUTH GULL WING 1.27 mm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS CORP SOIC 0.225 INCH, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01
UPC4072G2-A
NEC Electronics America Inc
Check for Price Yes Transferred 10 mV 13 V/us 200 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL EXTENDED 3000 R-PDSO-G8 Not Qualified e3/e6 86 dB 80 °C -20 °C 260 10 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN/TIN BISMUTH GULL WING 1.27 mm DUAL 1.8 mm 4.4 mm 5.2 mm NEC ELECTRONICS AMERICA INC 0.225 INCH, PLASTIC, SOP-8 compliant