Parametric results for: upc4062c-a under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: upc4062ca
Select parts from the table below to compare.
Compare
Compare
UPC4062C-A
NEC Electronics America Inc
Check for Price Yes Transferred 10 mV 3 V/us 100 pA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL EXTENDED 1000 R-PDIP-T8 Not Qualified e6/e4 90 dB 80 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN BISMUTH/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NEC ELECTRONICS AMERICA INC 0.300 INCH, PLASTIC, DIP-8 compliant
UPC4062C-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 10 mV 3 V/us 100 pA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO YES 36 V COMMERCIAL EXTENDED 1000 3000 R-PDIP-T8 Not Qualified e6 90 dB 80 °C -20 °C 260 10 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RENESAS ELECTRONICS CORP 0.300 INCH, PLASTIC, DIP-8 unknown DIP 8 5A002 8542.33.00.01 Renesas Electronics
UPC4062C-A
NEC Electronics Group
Check for Price Yes Yes Transferred 10 mV 3 V/us 100 pA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL EXTENDED 1000 R-PDIP-T8 Not Qualified e6/e4 90 dB 80 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN BISMUTH/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NEC ELECTRONICS CORP 0.300 INCH, PLASTIC, DIP-8 compliant DIP 8 EAR99 8542.33.00.01