Filter Your Search
1 - 4 of 4 results
|
UMTS4-R
Bel Fuse
|
Check for Price | Yes | Active | 4 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||
|
UMTS400
Bel Fuse
|
Check for Price | Obsolete | 250 V | 400 mA | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | |||||
|
UMTS400-R
Bel Fuse
|
Check for Price | Yes | Active | 400 mA | TIME LAG | ELECTRIC FUSE | 150 A | UL | e4 | 125 °C | -55 °C | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||
|
UMTS4
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 4 A | TIME LAG | ELECTRIC FUSE | 42 J | 150 A | UL | e4 | 125 °C | -55 °C | 4818 | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 4.45 mm | 12.1 mm | BEL FUSE INC | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 |