Filter Your Search
1 - 1 of 1 results
![]() |
UDN2559LBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 A | 20 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 400 mA | 5.25 V | 4.75 V | YES | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 |