Parametric results for: ucc39002dr under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ucc39002dr
Select parts from the table below to compare.
Compare
Compare
UCC39002DRG4
Texas Instruments
Check for Price Buy Yes Obsolete 12 V 3.5 mA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
UCC39002DR
Texas Instruments
Check for Price Buy Yes Yes Active 14.25 V 2.5 A 12 V 4.375 V 13.5 V 3.5 mA 1 YES YES BUCK-BOOST 4.375 kHz POWER SUPPLY SUPPORT CIRCUIT CURRENT-MODE 1 BICMOS COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments