Parametric results for: ucc27424p under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ucc27424p
Select parts from the table below to compare.
Compare
Compare
UCC27424P
Texas Instruments
$1.1242 Yes Yes Active 14 V TOTEM-POLE 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 4 A TRUE 1.8 mA 15 V 4 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e4 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
UCC27424PE4
Texas Instruments
Check for Price Yes Yes Obsolete 14 V 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 15 V 4.5 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e4 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments