Parametric results for: ucc21520dw under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ucc21520dw
Select parts from the table below to compare.
Compare
Compare
UCC21520DW
Texas Instruments
$4.1678 Yes Yes Obsolete 3.3 V 12 V 30 ns 30 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER UNDER VOLTAGE YES 2 1 SOURCE AND SINK 6 A 18 V 3 V 25 V 9.2 V YES AUTOMOTIVE R-PDSO-G16 e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-16 compliant EAR99 2016-06-19 Texas Instruments
UCC21520DWR
Texas Instruments
Check for Price Yes Yes Active 3.3 V 12 V 30 ns 30 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER UNDER VOLTAGE YES 2 1 SOURCE AND SINK 6 A 18 V 3 V 25 V 9.2 V YES AUTOMOTIVE R-PDSO-G16 e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-16 compliant 2016-06-19 Texas Instruments