Filter Your Search
1 - 2 of 2 results
![]() |
UCC1806J883B
Texas Instruments
|
Check for Price | Yes | No | Active | 12 V | 14.5 V | 8 V | 5.02 V | 5.17 V | 500 mA | 12 V | NO | BUCK-BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | 1997-04-01 | Texas Instruments | ||
|
UCC1806J/883B
Texas Instruments
|
Check for Price | No | Active | SWITCHING REGULATOR | TEXAS INSTRUMENTS INC | , | unknown |