Filter Your Search
1 - 2 of 2 results
![]() |
UC385TDKTTT-1G3
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 1.5 V | 350 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 7.5 V | 0.004 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 100 °C | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | TO-263 | TO-263, SMSIP5H,.6,67TB | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
![]() |
UC385TDKTTT-1
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 1.5 V | 350 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 7.5 V | 0.004 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 100 °C | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | TO-263 | DDPAK-5 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |