Filter Your Search
1 - 3 of 3 results
![]() |
UC385T-1
Texas Instruments
|
$7.4506 | Yes | Yes | Active | 7.5 V | 1.7 V | 1.5 V | 350 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 7.5 V | 0.004 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PSFM-T5 | e3 | Not Qualified | 100 °C | 100 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | SINGLE | 8.51 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | 1997-01-01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
![]() |
UC385T-1G3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7.5 V | 1.85 V | 1.5 V | 350 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 7.5 V | 0.004 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PSFM-T5 | e3 | Not Qualified | 100 °C | 100 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
UC385T-1
Unitrode Corporation
|
Check for Price | No | Transferred | 6 V | 1.95 V | 1.5 V | 350 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7.5 V | 1 | 5 V | 1.485 V | BIPOLAR | 1 % | R-PSFM-T5 | e0 | Not Qualified | 100 °C | 100 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | UNITRODE CORP | TO-220, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |