Parametric results for: uc382t-adjg3 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uc382tadjg3
Select parts from the table below to compare.
Compare
Compare
UC382T-ADJG3
Texas Instruments
Check for Price Buy Yes Yes Active 7.5 V 1.7 V 350 mV 3 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 0.33 % 1 6 V 1.2 V BIPOLAR 1.3 % R-PSFM-T5 e3 Not Qualified 100 °C 100 °C 5 PLASTIC/EPOXY SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.7 mm SINGLE 8.51 mm 10.16 mm 4.7 mm TEXAS INSTRUMENTS INC SFM TO-220, 5 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments