Filter Your Search
1 - 1 of 1 results
![]() |
UC382T-2G3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.1 V | 350 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 7.5 V | 0.004 % | 1 | 2.121 V | 2.079 V | BIPOLAR | 1 % | R-PSFM-T5 | e3 | Not Qualified | 100 °C | 100 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.702 mm | SINGLE | 10.16 mm | 14.986 mm | 20.92 mm | TEXAS INSTRUMENTS INC | SFM | , SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |