Filter Your Search
1 - 1 of 1 results
![]() |
UC2854BNG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 18 V | 7.5 V | 20 V | 10 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 18 mA | NO | BOOST | 120 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |