Parametric results for: ub2-12nu under Power/Signal Relays

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: ub212nu
Select parts from the table below to compare.
Compare
Compare
UB2-12NU-L
KEMET Corporation
$2.2250 Buy Yes Active POWER/SIGNAL RELAY KEMET ELECTRONICS CORP compliant EAR99 KEMET
UB2-12NUN-L
KEMET Corporation
$2.2250 Buy Yes Active POWER/SIGNAL RELAY KEMET ELECTRONICS CORP compliant EAR99 KEMET
UB2-12NU
KEMET Corporation
$2.3366 Buy Yes Active 140 mW 1.028 kΩ 1 A 250 V 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 12 mA 9 V 1.2 V 12 V 1A@250VAC 1A@220VDC 2 ms 1 ms CSA; TUV; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TUBE NO SOLDER 5.7 mm 8.8 mm 10.6 mm 10.6mm x 5.7mm x 8.8mm KEMET ELECTRONICS CORP compliant EAR99 KEMET 8536.49.00.50
UB2-12NUN
KEMET Corporation
$2.3618 Buy Yes Active POWER/SIGNAL RELAY KEMET ELECTRONICS CORP compliant EAR99 KEMET
UB2-12NU-L6
TOKIN Corporation
Check for Price Buy Yes Yes Obsolete 140 mW 1.028 kΩ 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12 mA 9 V 1.2 V 12 V .3A@125VAC 1A@30VDC 2 ms 1 ms CSA; EN; IEC; TUV; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 5.7 mm 8.8 mm 10.6 mm 10.6mm x 5.7mm x 8.8mm NEC TOKIN CORP unknown EAR99 8536.41.00.20
UB2-12NUN-L
TOKIN Corporation
Check for Price Buy Yes Yes Transferred 140 mW 1.028 kΩ 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12 mA 9 V 1.2 V 12 V .3A@125VAC 1A@30VDC 2 ms 1 ms CSA; EN; IEC; TUV; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 5.7 mm 9 mm 10.6 mm 10.6mm x 5.7mm x 9mm TOKIN CORP unknown EAR99 8536.41.00.20
UB2-12NUN-R6
TOKIN Corporation
Check for Price Buy Yes Yes Obsolete 140 mW 1.028 kΩ 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12 mA 9 V 1.2 V 12 V .3A@125VAC 1A@30VDC 2 ms 1 ms CSA; EN; IEC; TUV; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 5.7 mm 9 mm 10.6 mm 10.6mm x 5.7mm x 9mm NEC TOKIN CORP unknown EAR99 8536.41.00.20
UB2-12NU
World Products Inc
Check for Price Buy Active 12 V 140 mW 1.028 kΩ 1 A 250 V 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12 mA 9 V 1.2 V 12 V 37.5VA@250VAC 1A@250VAC 30W@220VDC 1A@220VDC 100 mΩ Random 1 GΩ 2 ms 1 ms CSA; TUV; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 8 TUBE 2 FORM C NO SOLDER 5.7 mm 8.8 mm 10.6 mm 10.6mm x 5.7mm x 8.8mm WORLD PRODUCTS INC compliant EAR99 8536.49.00.50
UB2-12NUN-L
World Products Inc
Check for Price Buy Active 12 V 140 mW 1.028 kΩ 1 A 250 V 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12 mA 9 V 1.2 V 12 V 37.5VA@250VAC 1A@250VAC 30W@220VDC 1A@220VDC 100 mΩ Random 1 GΩ 2 ms 1 ms CSA; TUV; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C NO SOLDER 5.7 mm 8.8 mm 10.6 mm 10.6mm x 5.7mm x 8.8mm WORLD PRODUCTS INC compliant EAR99 8536.49.00.50
UB2-12NU-R
TOKIN Corporation
Check for Price Buy Yes Yes Obsolete 140 mW 1.028 kΩ 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12 mA 9 V 1.2 V 12 V .3A@125VAC 1A@30VDC 2 ms 1 ms CSA; EN; IEC; TUV; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 5.7 mm 8.8 mm 10.6 mm 10.6mm x 5.7mm x 8.8mm NEC TOKIN CORP unknown EAR99 8536.41.00.20