Parametric results for: ua78m05cdcyg3 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ua78m05cdcyg3
Select parts from the table below to compare.
Compare
Compare
UA78M05CDCYG3
Texas Instruments
Check for Price Yes Yes Active 30 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDSO-G4 e3 Not Qualified 2 125 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments