Parametric results for: ua78l05acpkg3 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ua78l05acpkg3
Select parts from the table below to compare.
Compare
Compare
UA78L05ACPKG3
Texas Instruments
Check for Price Buy Yes Yes Active 30 V 7 V 5 V 1.7 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-F3 e3 Not Qualified 2 125 °C 260 30 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-89 GREEN, PLASTIC, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments