Parametric results for: u1afs1500-fg256i under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: u1afs1500fg256i
Select parts from the table below to compare.
Compare
Compare
U1AFS1500-FG256I
Microchip Technology Inc
$921.6861 No Active 1.5 V 119 119 38400 1500000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1500000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 100 °C -40 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROCHIP TECHNOLOGY INC FPBGA-256 compliant 3A991.D 8542.39.00.01
U1AFS1500-FG256I
Actel Corporation
Check for Price No Transferred 1.5 V 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 17 mm 17 mm 1.68 mm ACTEL CORP 1 MM PITCH, FBGA-256 compliant
U1AFS1500-FG256I
Microsemi Corporation
Check for Price No Transferred 1.5 V 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 17 mm 17 mm 1.68 mm MICROSEMI CORP FBGA-256 unknown 8542.39.00.01