Parametric results for: tzx3v6a-tap under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tzx3v6atap
Select parts from the table below to compare.
Compare
Compare
TZX3V6A-TAP
Vishay Intertechnologies
Check for Price Yes Active 5 mA 500 mW 3.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 100 Ω 2.86 % Not Qualified O-XALF-W2 e2 DO-35 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 compliant Vishay
TZX3V6A-TAP
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 500 mW 3.5 V ZENER DIODE SINGLE NO 1 100 Ω 2.9 % O-XALF-W2 e0 175 °C 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL TELEFUNKEN MICROELECTRONICS GMBH unknown
TZX3V6A-TAP
Vishay Semiconductors
Check for Price Yes Obsolete ZENER DIODE NO Not Qualified O-LALF-W2 e2 DO-35 2 GLASS ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY TELEFUNKEN unknown