Filter Your Search
1 - 4 of 4 results
|
TZMC4V3GS18
Temic Semiconductors
|
Check for Price | Transferred | 5 mA | 1 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 600 Ω | -1.29 mV/°C | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
TZMC4V3-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 4.3 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 7 % | O-LELF-R2 | e0 | DO-213AA | 175 °C | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | TELEFUNKEN MICROELECTRONICS GMBH | unknown | SOD-80, MELF-2 | |||||||||||||||||||||
|
TZMC4V3-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 20 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 90 Ω | 600 Ω | 1 V | -1.29 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
![]() |
TZMC4V3GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 6.977 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY TELEFUNKEN | unknown | MINIMELF-2 | DO-213AA | 2 | EAR99 | 8541.10.00.50 |