Parametric results for: tzmb2v7gs08 under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tzmb2v7gs08
Select parts from the table below to compare.
Compare
Compare
TZMB2V7-GS08
Vishay Intertechnologies
$0.0731 Yes Active 5 mA 50 µA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 85 Ω 600 Ω 1 V -1.62 mV/°C 2 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
TZMB2V7GS08
Vishay Semiconductors
Check for Price Yes Obsolete 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 2 % Not Qualified O-LELF-R2 e2 DO-213AA 1 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY TELEFUNKEN unknown DO-213AA MINIMELF-2 2 EAR99 8541.10.00.50
TZMB2V7-GS08
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 500 mW 2.7 V ZENER DIODE SINGLE YES 1 85 Ω 2 % e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown