Parametric results for: txs2ss-lt-3v-1-x under Other Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: txs2sslt3v1x
Select parts from the table below to compare.
Compare
Compare
TXS2SS-LT-3V-1-X
Panasonic Electronic Components
$5.0854 Active 3 V 70 mW 129 Ω 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 23 mA 2.4 V 2.4 V 4.5 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 10 BOX; TR, PLASTIC, 15 INCH 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 10 mm 15 mm 15mm x 7.4mm x 10mm PANASONIC CORP compliant EAR99 8536.49.00.50