Parametric results for: tv04a200jb-hf under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tv04a200jbhf
Select parts from the table below to compare.
Compare
Compare
ATV04A200JB-HF
Comchip Technology Corporation Ltd
Check for Price Yes Yes Not Recommended 32.4 V 1 µA 1 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 24.5 V 400 W 20 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AC 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
TV04A200JB-HF
Comchip Technology Corporation Ltd
Check for Price Yes Not Recommended 34.7 V 1 W 23.4 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 24.5 V 400 W R-PDSO-C2 DO-214AC 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50