Filter Your Search
1 - 1 of 1 results
![]() |
TUSB3210PMG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.5 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 45 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | QFP-64 | 64 | compliant | 8542.31.00.01 | 1997-09-16 |