Filter Your Search
1 - 2 of 2 results
![]() |
TUSB2046IBVFR
Texas Instruments
|
$1.7321 | Yes | Yes | Active | VBUS | 1.5 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | SUPPORTS 6-MHZ OPERATION THROUGH A CRYSTAL INPUT OR A 48-MHZ INPUT CLOCK | 40 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LQFP-32 | compliant | EAR99 | 8542.39.00.01 | 2017-07-06 | Texas Instruments | ||
![]() |
TUSB2046IBVF
Texas Instruments
|
$1.7896 | Yes | Yes | Active | VBUS | 1.5 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | SUPPORTS 6-MHZ OPERATION THROUGH A CRYSTAL INPUT OR A 48-MHZ INPUT CLOCK | 40 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LQFP-32 | compliant | EAR99 | 8542.39.00.01 | 2017-07-06 | Texas Instruments |