Parametric results for: tsx9291ilt under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsx9291ilt
Select parts from the table below to compare.
Compare
Compare
TSX9291ILT
STMicroelectronics
$1.2527 Yes Active 5 mV 27 V/us 200 pA 1 OPERATIONAL AMPLIFIER 4.5 V CMOS 18 V AUTOMOTIVE 15600 R-PDSO-G5 e4 72 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS ROHS COMPLIANT, SOT-23, 5 PIN compliant EAR99 8542.33.00.01 STMicroelectronics