Parametric results for: tsw-120-07-l-d under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 60 results

|
-
-
-
Manufacturer Part Number: tsw12007ld
Select parts from the table below to compare.
Compare
Compare
TSW-120-07-L-D
Samtec Inc
$2.0893 Buy Yes Yes Active 40 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.1 inch 2 inch 0.1 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
HTSW-120-07-L-D
Samtec Inc
$2.6224 Buy Yes Yes Active 40 2 2.54 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 2 inch SAMTEC INC LEAD FREE compliant SAMTEC
HTSW-120-07-L-D-LL
Samtec Inc
$2.7286 Buy Yes Yes Active 40 2 2.54 mm 2 6.3 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 2 inch SAMTEC INC LEAD FREE compliant SAMTEC
TSW-120-07-L-D-LL
Samtec Inc
$2.7286 Buy Yes Yes Active 40 2 2.54 mm 2 15 mΩ 5.2 A MALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.1 inch 2 inch SAMTEC INC compliant SAMTEC
TSW-120-07-L-D-001
Samtec Inc
$2.9210 Buy Yes Active 39 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSW-120-07-L-D-020
Samtec Inc
$2.9210 Buy Yes Active 39 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSW-120-07-L-D-022
Samtec Inc
$2.9500 Buy Yes Active 39 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2 inch SAMTEC INC compliant EAR99 8536.69.40.40
TSW-120-07-L-D-004
Samtec Inc
$2.9500 Buy Active 39 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO UL 94V-0 -55 °C 125 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSW-120-07-L-D-LL-001
Samtec Inc
$3.0621 Buy Yes Active 39 2 2.54 mm 2 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 2 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTSW-120-07-L-D-185
Samtec Inc
$3.2536 Buy Yes Active 40 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.1 inch 2 inch 0.09 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40