Parametric results for: tss21r under Special Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tss21r
Select parts from the table below to compare.
Compare
Compare
TSS21R
knitter-switch
Check for Price Yes Contact Manufacturer 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST VERTICAL SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C SURFACE MOUNT-STRAIGHT RED 355.6 µm PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL REFLOW NO BRASS SOLDER 0.031 inch 11.9888 mm 3.5814 mm 11.9888 mm KNITTER-SWITCH compliant EAR99 8536.50.70.00
TSS21RS
knitter-switch
Check for Price Contact Manufacturer 50 mA 12 V 500000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C SURFACE MOUNT-STRAIGHT 355.6 µm STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL REFLOW NO BRASS SOLDER 0.031 inch 11.9888 mm 3.5052 mm 11.9888 mm KNITTER-SWITCH compliant EAR99 8536.50.70.00