Parametric results for: tsm10201lsvptr under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsm10201lsvptr
Select parts from the table below to compare.
Compare
Compare
TSM-102-01-L-SV-P-TR
Samtec Inc
$0.6589 Yes Yes Active 2 1 2.54 mm 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 10u inch SURFACE MOUNT 0.1 inch 0.15 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC