Parametric results for: ts87c51rc2vca under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ts87c51rc2vca
Select parts from the table below to compare.
Compare
Compare
TS87C51RC2-VCAD
Temic Semiconductors
Check for Price No Transferred 8 60 MHz 32768 512 8051 NO 5 V CMOS UVPROM 39 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown 8542.31.00.01
TS87C51RC2-VCA
Temic Semiconductors
Check for Price No Obsolete 8 60 MHz 32768 512 8051 NO 5 V CMOS UVPROM 39 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown 8542.31.00.01 DIP-40
TS87C51RC2-VCA
Atmel Corporation
Check for Price No Obsolete 8 40 MHz 32768 512 8051 8 16 40 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 YES OTPROM 39 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP unknown PLASTIC, DIP-40