Filter Your Search
1 - 3 of 3 results
![]() |
TS80C188EC-20
Intel Corporation
|
Check for Price Buy | No | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 4 | 9 | 2 | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | INTEL CORP | QFP | EIAJ, QFP-100 | 100 | unknown | |||||||||||||
![]() |
TS80C188EC20
Intel Corporation
|
Check for Price Buy | No | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 4 | 9 | 2 | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | EIAJ, QFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
![]() |
TS80C188EC20
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 16 | 20 MHz | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | COMMERCIAL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | EIAJ, QFP-100 | 100 | unknown |