Filter Your Search
1 - 1 of 1 results
![]() |
TS5N412DBQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 12.5 Ω | 200 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | 4 | 1 | 50 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 |