Parametric results for: ts5n412dbqr under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ts5n412dbqr
Select parts from the table below to compare.
Compare
Compare
TS5N412DBQR
Texas Instruments
Check for Price Buy Yes Yes Active 5 V YES 25 MHz 12.5 Ω 200 ns 200 ns SINGLE-ENDED MULTIPLEXER 10 V 4 1 50 dB SEPARATE OUTPUT 10 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TS5N412DBQRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V YES 12.5 Ω 200 ns 200 ns SINGLE-ENDED MULTIPLEXER 4 1 50 dB 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SSOP, 16 unknown 8542.39.00.01
TS5N412DBQRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V YES 12.5 Ω 200 ns 200 ns SINGLE-ENDED MULTIPLEXER 4 1 50 dB 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SSOP, 16 unknown 8542.39.00.01