Parametric results for: ts5a4624dckr under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ts5a4624dckr
Select parts from the table below to compare.
Compare
Compare
TS5A4624DCKR
Texas Instruments
$0.7371 Buy Yes Yes Active 1.8 V YES 90 MHz 3.3 Ω 150 mΩ 70 ns 15 ns SPDT 6.5 V 1 1 63 dB COMMON OUTPUT 1.2 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.39.00.01 Texas Instruments
TS5A4624DCKRG4
Texas Instruments
Check for Price Buy Yes Obsolete 1.8 V YES 2.5 Ω 150 mΩ 70 ns 15 ns SPDT 6.5 V 1 1 63 dB SEPARATE OUTPUT 150 nA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 6 compliant 8542.39.00.01 Texas Instruments TSSOP, TSSOP6,.08
TS5A4624DCKRE4
Texas Instruments
Check for Price Buy Yes Obsolete 1.8 V YES 2.5 Ω 150 mΩ 70 ns 15 ns SPDT 1 1 63 dB 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 6 compliant 8542.39.00.01 Texas Instruments TSSOP, TSSOP6,.08