Parametric results for: ts524idt under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts524idt
Select parts from the table below to compare.
Compare
Compare
TS524IDT
STMicroelectronics
$0.9026 Yes Active 1.8 mV 7 V/us 800 nA 12 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO -18 V 5 V/us 18 V AUTOMOTIVE 9000 17780 R-PDSO-G14 Not Qualified e4 100 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC MICRO, PLASTIC, SO-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics