Filter Your Search
1 - 3 of 3 results
![]() |
TS3V330DGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 7 Ω | 6.5 ns | 3.5 ns | SPDT | 1 | 4 | 50 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | unknown | 8542.39.00.01 | |||||||
![]() |
TS3V330DGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 7 Ω | 6.5 ns | 3.5 ns | SPDT | 1 | 4 | 50 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | unknown | 8542.39.00.01 | |||||||
![]() |
TS3V330DGVR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 300 MHz | 10 Ω | 6.5 ns | 3.5 ns | SPDT | 3.6 V | 4 | 4 | 50 dB | SEPARATE OUTPUT | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |