Filter Your Search
1 - 1 of 1 results
![]() |
TS3USB30ERSWR
Texas Instruments
|
$0.8981 | Yes | Yes | Active | 3.3 V | YES | 900 MHz | 10 Ω | 350 mΩ | 30 ns | 25 ns | DIFFERENTIAL MULTIPLEXER | 4.3 V | NC | 2 | 1 | 40 dB | SEPARATE OUTPUT | 1 µA | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | TEXAS INSTRUMENTS INC | QFN | 1.40 X 1.80 MM, GREEN, PLASTIC, MO-288UDEE, UQFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |