Filter Your Search
1 - 2 of 2 results
![]() |
TS3USB221RSER
Texas Instruments
|
$0.4661 Buy | Yes | Yes | Active | 2.5 V | YES | 1.1 GHz | 6 Ω | 200 mΩ | 10 ns | 17 ns | DIFFERENTIAL MULTIPLEXER | 5.5 V | NO | 2 | 1 | 41 dB | SEPARATE OUTPUT | 30 µA | 3.6 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2 mm | 600 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-288UEFD, UQFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TS3USB221RSERG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 2.5 V | YES | 1.1 GHz | 6 Ω | 200 mΩ | 10 ns | 17 ns | DIFFERENTIAL MULTIPLEXER | 5.5 V | NO | 2 | 1 | 41 dB | SEPARATE OUTPUT | 30 µA | 3.6 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2 mm | 600 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-288UEFD, UQFN-10 | 10 | compliant | 8542.39.00.01 | Texas Instruments |