Filter Your Search
1 - 1 of 1 results
![]() |
TS3L110DRE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 3.3 V | YES | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | 1 | 4 | 28 dB | 1.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments |