Filter Your Search
1 - 2 of 2 results
![]() |
TS3L100RGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 15 Ω | 1 Ω | 7.5 ns | 3.5 ns | 128 mA | SPDT | 1 | 4 | 42 dB | 3 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16/20,.14X.16,20 | 16 | unknown | 8542.39.00.01 | |||||||
![]() |
TS3L100RGYR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 350 MHz | 15 kΩ | 1 Ω | 7.5 ns | 3.5 ns | 128 mA | SPDT | 5.5 V | NO | 4 | 4 | 42 dB | SEPARATE OUTPUT | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | 8542.39.00.01 | EAR99 |