Parametric results for: ts3431iz under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ts3431iz
Select parts from the table below to compare.
Compare
Compare
TS3431IZ-AP
STMicroelectronics
Check for Price Obsolete 1.24 V 1.215 V 1.265 V 100 mA 1.24 V 24 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 24V TWO TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE O-PBCY-W3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO WIRE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 PLASTIC, TO-92, 3 PIN 3 unknown EAR99 8542.39.00.01
TS3431IZ
STMicroelectronics
Check for Price Yes Obsolete 1.24 V 1.215 V 1.265 V 100 mA 1.24 V 24 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 24V TWO TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE O-PBCY-W3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN WIRE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 PLASTIC, TO-92, 3 PIN 3 not_compliant EAR99 8542.39.00.01
TS3431IZT
STMicroelectronics
Check for Price Obsolete 1.24 V 1.215 V 1.265 V 100 mA 1.24 V 24 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 24V TWO TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE O-PBCY-W3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO WIRE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 PLASTIC, TO-92, 3 PIN 3 unknown EAR99 8542.39.00.01