Parametric results for: ts1854aid under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ts1854aid
Select parts from the table below to compare.
Compare
Compare
TS1854AIDT
STMicroelectronics
Check for Price Buy Yes Obsolete 1 mV 0.2 V/us 55 nA 220 µA 4 OPERATIONAL AMPLIFIER 3 V BIPOLAR VOLTAGE-FEEDBACK 63 nA YES NO NO YES NO NO 7 V AUTOMOTIVE 600 NO R-PDSO-G14 Not Qualified e4 90 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SO-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics
TS1854AID
STMicroelectronics
Check for Price Buy Yes Obsolete 1 mV 0.2 V/us 55 nA 220 µA 4 OPERATIONAL AMPLIFIER 3 V BIPOLAR VOLTAGE-FEEDBACK 63 nA YES NO NO YES NO NO 7 V AUTOMOTIVE 600 NO R-PDSO-G14 Not Qualified e4 90 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SO-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics