Parametric results for: ts12a44513pwr under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ts12a44513pwr
Select parts from the table below to compare.
Compare
Compare
TS12A44513PWR
Texas Instruments
Check for Price Yes Yes Active 3 V YES 530 MHz 40 Ω 3.5 Ω 175 ns 120 ns SPST CMOS NO/NC 4 4 94 dB SEPARATE OUTPUT 200 nA 12 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TS12A44513PWRG4
Texas Instruments
Check for Price Yes Obsolete 3 V YES 40 Ω 3.5 Ω 175 ns 120 ns SPST CMOS 5 V NO/NC 1 4 94 dB SEPARATE OUTPUT 1 µA 12 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant 8542.39.00.01