Filter Your Search
1 - 4 of 4 results
![]() |
TRSF3243CDWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | ALSO OPERATES AT 5V | NO | 1 µA | EIA-232 | 5 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
TRSF3243CDWR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | ALSO OPERATES AT 5V | NO | 1 µA | EIA-232 | 5 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
TRSF3243CDWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | ALSO OPERATES AT 5V | NO | 1 µA | EIA-232 | 5 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
TRSF3243CDW
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | ALSO OPERATES AT 5V | NO | 1 µA | EIA-232 | 5 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.39.00.01 |