Filter Your Search
1 - 1 of 1 results
![]() |
TRS3318ECDBRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 2.5 V | SCHMITT TRIGGER | 2 | 2 | 175 ns | LINE TRANSCEIVER | NO | EIA-232 | 2 | 7.4 V | 500 µA | 175 ns | 2 mA | 3 V | 2.25 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |