Parametric results for: trs3238ecpwr under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: trs3238ecpwr
Select parts from the table below to compare.
Compare
Compare
TRS3238ECPWR
Texas Instruments
$1.0574 Yes Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1 µA 2 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3238ECPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1.6 mA 2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 unknown EAR99 8542.39.00.01