Parametric results for: trs207idwr under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: trs207idwr
Select parts from the table below to compare.
Compare
Compare
TRS207IDWR
Texas Instruments
Check for Price Buy Yes Obsolete 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER NO 200 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1.6 mA 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 unknown EAR99 8542.39.00.01 Texas Instruments
TRS207IDWRG4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER NO 200 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1.6 mA 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown EAR99 8542.39.00.01 Texas Instruments